0330110004
Automotive Connector Contact, MX150 33011 Series, Pin, Crimp, 16 AWG, 20 AWG
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0330110004
Secondary Manufacturer Part#: 0330110004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Alloy | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 25.5 x 3.3 x 3.1 mm | ||
| 33482|33481|33486 | ||
| No | ||
| Crimp | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |