PDP SEO Portlet

0330000001

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0330000001
Secondary Manufacturer Part#: 0330000001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Pin
Tin
Cable Mount
-40 to 125 °C
25.5 x 3.9 mm
No
Crimp
14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:45000  Mult:45000  
USD $:
0+
$0.00000