0314032100
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 29.9 mm | ||
| 16.88 x 29.9 x 18.7 | ||
| 18.7 mm | ||
| 16.88 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8536694030 |