PDP SEO Portlet

0311000040

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0311000040
Secondary Manufacturer Part#: 0311000040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Header
Black
Nickel
260
Through Hole
4 POS
1
29.91 mm
14.23 x 29.91 x 12.88 mm
12.88 mm
14.23 mm
Solder
Wire to Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  7200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:1440  Mult:480  
USD $:
0+
$0.00000