0307001081
Conn Housing RCP 8 POS 2.54mm Crimp ST Tray
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0307001081
Secondary Manufacturer Part#: 0307001081
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel-Polymer-Steel | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 24.22 mm | ||
| 15.45 x 24.22 x 17.79 mm | ||
| 17.79 mm | ||
| 15.45 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908120 |
| Schedule B: | 8538907020 |