PDP SEO Portlet

0304901002

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0304901002
Secondary Manufacturer Part#: 0304901002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Tin-Lead
Cable Mount
20.09 x 1.14 x 1.14 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000