0194270049
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Tin | ||
| Header | ||
| Tin | ||
| Through Hole | ||
| -40 to 125 °C | ||
| 5.8400 mm | ||
| 39.65 mm | ||
| 82.55 x 39.65 x 31.67 mm | ||
| 31.67 mm | ||
| 82.55 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |