PDP SEO Portlet

0194180004

Conn Housing RCP 4 POS 5.84mm Crimp ST Bulk

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0194180004
Secondary Manufacturer Part#: 0194180004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
-40 to 125 °C
5.8400 mm
22.15 x 28.86 mm
28.86 mm
22.15 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:936  Mult:312  
USD $:
0+
$0.00000