PDP SEO Portlet

0192020013

Splice Terminal 18-22AWG 26.3mm Loose Piece

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器端子, 接头端子
Avnet Manufacturer Part #: 0192020013
Secondary Manufacturer Part#: 0192020013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
-55 to 105 °C
26.3 mm
26.3 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.9000-00
Schedule B: 8536.9000-00
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000