PDP SEO Portlet

0191640013

Butt Splice, Red, Perma-Seal 19164 Series, 22 AWG, 18 AWG, NiAc

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器端子, 接头端子
Avnet Manufacturer Part #: 0191640013
Secondary Manufacturer Part#: 0191640013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19164-0013 is a Perma-Seal™ butt splice for 22 to 18AWG wire, made of copper with tin-plated finish. This 19164 series splice is NiAc™ insulated. Splice for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required.

  • For simple, easy field repair or replacement where wires are "butted"" end-to-end
  • Closed end connector provides easy and secure crimp for two or more wires
  • Perma-Sealâ„¢ heat-shrinkable splice for harsh environments providing a completely sealed connection
  • Voltage rating is 600V
  • Temperature range from -55 to 125°C
"

Technical Attributes

Find Similar Parts

Description Value
Copper
-55 to 105 °C
Tin
38.1 mm
38.1 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000