PDP SEO Portlet

0190990033

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190990033
Secondary Manufacturer Part#: 0190990033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Blue
1-2.5 mm²
Polyvinyl Chloride
Tin
Tin
7.87 mm
22.12 x 7.87 mm
22.12 mm
M4
16 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7500  Mult:1500  
USD $:
0+
$0.00000