PDP SEO Portlet

0190730083

Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190730083
Secondary Manufacturer Part#: 0190730083
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Electro-Tin
8.18 mm
22.48 x 8.18 mm
22.48 mm
3.5 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000