PDP SEO Portlet

0190700136

Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin Loose Piece

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190700136
Secondary Manufacturer Part#: 0190700136
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
13.7 mm
31.6 x 13.7 mm
31.6 mm
8 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000