PDP SEO Portlet

0190700013

Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Loose Piece

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190700013
Secondary Manufacturer Part#: 0190700013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InsulKrimp ring tongue terminal suitable for use with 18-22AWG wire.

  • PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
  • Funnel wire entrance eliminates wire strand “hang up”

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
8.2 mm
22.8 x 8.2 mm
22.8 mm
4 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000