PDP SEO Portlet

0190430010

Quick Disconnect Adapter Terminal M/M/F 6.35mm x 0.81mm Box

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190430010
Secondary Manufacturer Part#: 0190430010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

19043-0010 is a 19043 series 3-way, dual male single female quick disconnect adapter.

  • Brass metal
  • Adapter is uninsulated and non-plated
  • Straight orientation
  • 0.81mm tab thickness
  • 6.35mm tab width

Technical Attributes

Find Similar Parts

Description Value
Brass
6.73 mm
18.5 x 6.73 mm
18.5 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: