PDP SEO Portlet

0190170008

Quick Disconnect Terminal 18-22AWG 3.84mm2 20.04mm 6.4mm Tin Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190170008
Secondary Manufacturer Part#: 0190170008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Red
0.8-0.35 mm²
Polyvinyl Chloride
Tin
-50 to 150 °C
Tin
6.4 mm
20.04 x 6.4 mm
20.04 mm
3.84 mm²
Crimp
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000