PDP SEO Portlet

0190130025

Quick Disconnect Terminal 18AWG F 21.84mm 9.65mm Tin Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190130025
Secondary Manufacturer Part#: 0190130025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
9.65 mm
21.84 x 9.65 mm
21.84 mm
5.16 mm²
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000