PDP SEO Portlet

0190070082

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190070082
Secondary Manufacturer Part#: 0190070082
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.91 mm
17.32 x 9.91 mm
17.32 mm
5.14 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000