PDP SEO Portlet

0190070035

Quick Disconnect Terminal 14-16AWG F 16mm 14.86mm Tin Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190070035
Secondary Manufacturer Part#: 0190070035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
14.86 mm
16 x 14.86 mm
16 mm
3.86 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000