PDP SEO Portlet

0190070029

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190070029
Secondary Manufacturer Part#: 0190070029
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.9 mm
16 x 9.9 mm
16 mm
2.42 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000