PDP SEO Portlet

0190070028

Quick Disconnect Terminal 14-16AWG F 16mm 14.86mm Tin Strip

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190070028
Secondary Manufacturer Part#: 0190070028
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Standard quick-disconnect terminals accommodates multiple standard tab sizes

  • Piggyback and right angle flag versions available

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
14.86 mm
16 x 14.86 mm
16 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000