PDP SEO Portlet

0190060011

Quick Disconnect Terminal, Avikrimp 19006 Series, Female Quick Disconnect, 6.35mm x 0.81mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190060011
Secondary Manufacturer Part#: 0190060011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19006-0011 is an Avikrimp™ female flag quick disconnect made of brass with tin plated finish for 16 to 14AWG wire. This 190006 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. Flags are used when there is a space constraint and a regular straight quick disconnect is too large. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements.

  • Glow-wire compliant
  • Accommodates multiple standard tab sizes
  • Provides flexibility for a wide variety of applications
  • Provides space-savings designs
  • Ensures optimum safety from electric shock
  • UL94V-2 flammability rating
  • Maximum voltage is 600V
  • Operating temperature range from -65°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Electro-Tin
17.53 mm
15.75 x 17.53 mm
15.75 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: