PDP SEO Portlet

0190030013

Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Mylar Tape

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190030013
Secondary Manufacturer Part#: 0190030013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Piggyback and right angle flag versions available

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 105 °C
Electro-Tin
8.02 mm
19.81 x 8.02 mm
19.81 mm
2.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: