PDP SEO Portlet

0190020008

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0190020008
Secondary Manufacturer Part#: 0190020008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
8.1 mm
20.3 x 8.1 mm
20.3 mm
2.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
0+
$0.00000