0151660119
FFC Jumper Cable 12Conductors 0.051m 60VAC 0.5A Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: 0151660119
Secondary Manufacturer Part#: 0151660119
- RoHS 10 Compliant
- Tariff Charges
The Premo-Flex 15166 series from Molex are flat flex cable (FFC) Jumpers. These cable jumpers deliver durable, ultra flexible and low cost solution for PCB connections in any industry. Premo-Flex cable jumpers offers standard lengths, pitches and circuit sizes to accommodate a wide range of flexible interconnect requirements between two PC boards.
- 0.12mm cable thickness
- Operating temperature range -40°C to 105°C
- Polyester insulation and tin (Sn) plating
- Available in numerous circuit sizes and custom lengths
- Contact area can be configured on the same or opposite sides of flexible cable jumper
- Simple assembly process
- Provides limitless design in options
- Meets industry standard requirements
- Rated voltage of 60V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.051 m | ||
| 0.5 mm | ||
| -40 to 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |