0050375023
Conn Wire to Board Housing Receptacle 2 POS 2.5mm ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
50375023 is a 2.50mm pitch mini-SPOX wire-to-board crimp housing mates with 5267 mini-SPOX vertical shrouded PCB header, 5268 mini-SPOX right angle ans shrouded PCB header.
- Polarization keys
- W-to-B, W-to-W, B-to-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 3.9 mm | ||
| 7.4 x 3.9 x 8 mm | ||
| 8 mm | ||
| 7.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |