0039300100
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Right Angle | ||
| Brass Alloy | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Natural | ||
| Matte Tin Over Nickel | ||
| 240 | ||
| 10 mOhm | ||
| 13 A | ||
| Through Hole | ||
| 10 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 4.2 mm | ||
| 19.4 mm | ||
| 22.2 x 19.4 x 9.6 mm | ||
| 9.6 mm | ||
| 22.2 mm | ||
| 5569 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |