0039299046
Conn Shrouded Header 4 POS 4.2mm Solder ST Through Hole Tray
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0039299046
Secondary Manufacturer Part#: 0039299046
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Copper | ||
| Solder | ||
| 4 | ||
| 2 | ||
| 4.2 mm | ||
| 5566 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |