PDP SEO Portlet

0039293166

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0039293166
Secondary Manufacturer Part#: 0039293166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin-Copper
Header
Natural
Tin
10 mOhm
9 A
Through Hole
16
2
-40 to 105 °C
4.2000 mm
11 mm
35.2 x 11 x 12.8 mm mm
12.8 mm
35.2 mm
5566
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
0+
$0.00000