0039291188
Conn Wire to Board HDR 18 POS 4.2mm Solder RA Thru-Hole Bag
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0039291188
Secondary Manufacturer Part#: 0039291188
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Solder | ||
| 4.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |