0039288080
Pin Header, Vertical, 94V-0, Power, Wire-to-Board, 4.2 mm, 2 Rows, 8 Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0039288080
Secondary Manufacturer Part#: 0039288080
- RoHS 10 Compliant
- Tariff Charges
39-28-8080 is a 4.20mm pitch, dual row, 8 circuits, Mini-Fit Jr. vertical header without snap-in plastic peg PCB lock. It mates with 5557 Mini-Fit Jr. receptacle housings, 45135 mini-fit TPA2-to-mini-fit TPA2 Off-the-Shelf (OTS) cable assemblies, 172708 mini-fit TPA2 and mini-fit sigma dual row receptacle housings and 245135 mini-fit Jr.-to-mini-fit Jr. Off-the-Shelf (OTS) overmolded cable assemblies.
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Tin-Copper | ||
| 8 | ||
| 2 | ||
| 4.2 mm | ||
| 5566 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |