PDP SEO Portlet

0039281043

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0039281043
Secondary Manufacturer Part#: 0039281043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.20mm pitch
  • Natural colour
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Matte Tin Over Copper
Header
Matte Tin Over Copper
Through Hole
4
1
4
-40 to 105 to 105 °C
4.2 mm
11 mm
10.4 x 11 x 12.8 mm
12.8 mm
10.4 mm
5566
Solder
Power

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000