0039014043
Conn Housing M 4 POS 4.2mm ST Panel Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0039014043
Secondary Manufacturer Part#: 0039014043
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 23.9 mm | ||
| 18 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |