PDP SEO Portlet

0039012085

Connector Housing, Nylon 66, Natural, Mini-Fit Jr. 5557 Series, Receptacle, 8 Ways, 4.2 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039012085
Secondary Manufacturer Part#: 0039012085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-2085 is a dual row, 8 circuits, Mini-Fit Jr. receptacle housing that mates with 5557, 45135, 245135.

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Ivory
13 A
Cable Mount
8
2
-40 to 105 °C
4.2000 mm
19.6 mm
18 x 19.6 x 15.1 mm mm
15.1 mm
18 mm
5557
Power Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:14000  Mult:3500  
USD $:
0+
$0.00000