0039012061
Rectangular Power Connector, 6 Contacts, Crimp, Plug
39-01-2061 is a dual row, 6 circuits, Mini-Fit Jr. plug housing that mates with 5557, 45135, 245135.
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 23.9 mm | ||
| 19.2 x 23.9 x 12 mm | ||
| 12 mm | ||
| 19.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |