PDP SEO Portlet

0039012040

Conn Housing Power Receptacle 4 POS 4.2mm ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0039012040
Secondary Manufacturer Part#: 0039012040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-2040 is a Mini-Fit Jr, dual row, 4 circuits, UL 94V-2, natural, receptacle housing.

  • Power, wire-to-board, wire-to-wire application
  • CSA (LR19980), UL (E29179) approved
  • Nylon resin material
  • 4.20mm mating interface/termination interface pitch
  • Operating temperature range?from -40 to 105°C
  • Polar

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
4
2
-40 to 105 to 105 °C
4.2 mm
19.6 mm
9.6 x 19.6 x 11.6 mm
11.6 mm
9.6 mm
5557
Power Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:24000  Mult:6000  
USD $:
0+
$0.00000