0039000120
Contact, 5558, Pin, 18 AWG, Tin Plated Contacts, Mini-Fit Power Connectors
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0039000120
Secondary Manufacturer Part#: 0039000120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 16.8 x 3.6 x 4.5 mm | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |