PDP SEO Portlet

0039000078

Contact Socket Crimp Straight Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 0039000078
Secondary Manufacturer Part#: 0039000078
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-00-0078 is a Mini-Fit female crimp terminal with tin (Sn) over copper (Cu) plated brass. It mates with Mini-Fit Jr. receptacle housing 5557, Mini-Fit BMI slide and lock panel mount 44516, Mini-Fit BMI panel mount receptacle housing 42474, 43760. Suitable for power, wire-to-board, wire-to-wire applications.

  • 9A, 600V rated

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Brass
Tin
Power
Receptacle
Tin
10 mOhm
9 A
Cable Mount
-40 to 105 °C
0.889 um
14.7 x 3.6 x 4.5 mm mm
5556
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $: