PDP SEO Portlet

0039000039

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0039000039
Secondary Manufacturer Part#: 0039000039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tin plated brass contact
  • Maximum of 30 mating cycles
  • Suitable for wire size with 24AWG to 18AWG
  • Contact current is 9A and contact voltage is 600V

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
14.7 x 3.6 x 4.5 mm
5556
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  16000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
0+
$0.00000