0038006293
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Header | ||
| White | ||
| Tin | ||
| Through Hole | ||
| 0 to 75 °C | ||
| 2.5400 mm | ||
| 5.8 mm | ||
| 7.62 x 5.8 x 11.7 mm | ||
| 11.7 mm | ||
| 7.62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |