PDP SEO Portlet

0026645080

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0026645080
Secondary Manufacturer Part#: 0026645080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Tin
Header
Natural|White
Tin
235
Through Hole
0 to 75 °C
3.9600 mm
20.14 mm
31.53 x 20.14 x 10.01 mm
10.01 mm
31.53 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1200  
USD $: