PDP SEO Portlet

0026605060

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0026605060
Secondary Manufacturer Part#: 0026605060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Tin
Header
White
Tin
235
Through Hole
0 to 75 °C
3.9600 mm
23.14 mm
23.62 x 23.14 x 10.01 mm
10.01 mm
23.62 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
0+
$0.00000