0026604040
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Header | ||
| White | ||
| Matte Tin Over Nickel | ||
| 235 | ||
| 10 mOhm | ||
| 7 A | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| -40 to 80 to 75 °C | ||
| 3.96 mm | ||
| 10.01 mm | ||
| 15.7 x 10.01 x 14.73 mm | ||
| 14.73 mm | ||
| 15.7 mm | ||
| 2660 | ||
| Solder | ||
| Partial Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |