0026604020
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Natural | ||
| Matte Tin Over Nickel | ||
| 235 | ||
| 10 mOhm | ||
| 7 A | ||
| Through Hole | ||
| 2 | ||
| 1 | ||
| -40 to 80 to 75 °C | ||
| 3.96 mm | ||
| 10.01 mm | ||
| 7.77 x 10.01 x 14.73 mm | ||
| 14.73 mm | ||
| 7.77 mm | ||
| 41791 | ||
| Solder | ||
| Partial Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |