PDP SEO Portlet

0022288070

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0022288070
Secondary Manufacturer Part#: 0022288070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Tin
Header
Black
Tin
235
Through Hole
0 to 75 °C
2.5400 mm
10.27 mm
17.78 x 10.27 x 2.49 mm
2.49 mm
17.78 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000