PDP SEO Portlet

0022285064

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0022285064
Secondary Manufacturer Part#: 0022285064
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Header
Black
Tin
260
Through Hole
0 to 75 °C
2.5400 mm
2.49 mm
15.24 x 2.49 x 10.42 mm
10.42 mm
15.24 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000