PDP SEO Portlet

0022284080

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0022284080
Secondary Manufacturer Part#: 0022284080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Tin
Header
Black
Tin
235
Through Hole
0 to 75 °C
2.5400 mm
2.49 mm
20.32 x 2.49 x 8.38 mm
8.38 mm
20.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8541500080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:6000  Mult:750  
USD $: