PDP SEO Portlet

0022284023

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0022284023
Secondary Manufacturer Part#: 0022284023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Black colour
  • UL94V-0 flammability rating
  • 6.09mm mating pin length
  • Surface mount compatible (SMC)
  • Maximum current per contact is 4A
  • Maximum voltage is 250V
  • Maximum durability of 25 mating cycles

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Header
Black
Tin
260
Through Hole
0 to 75 °C
2.5400 mm
2.49 mm
5.08 x 2.49 x 8.38 mm
8.38 mm
5.08 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000