0022053051
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Partially Shrouded, Brass, THT RA
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0022053051
Secondary Manufacturer Part#: 0022053051
- RoHS 10 Compliant
- Tariff Charges
- Reflow matte tin plating
- Polarizing ribs on housings
- Solder tabs
- Vacuum caps
- Embossed tape packaging
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| 5 | ||
| 1 | ||
| 2.54 mm | ||
| 7478 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |