PDP SEO Portlet

0015311036

Pin Header, Power, 6.7 mm, 1 Rows, 3 Contacts, Through Hole Straight, Standard .093" 5219"

Official logo for Molex
Manufacturer:Molex
Product Category: 連接器, 電源連接器
Avnet Manufacturer Part #: 0015311036
Secondary Manufacturer Part#: 0015311036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 15-31-1036 is a 3-position 1-row fully shrouded vertical PCB header with tin-plated phosphor brass contacts and a natural colour nylon insulator. It mates with 3191 pin and socket receptacle housing. It is used for wire-to-board applications.

  • Flexible design
  • Maximum current per contact is 11A
  • Maximum voltage is 600V

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000